Unifive Adapter AC/DC Adapter 0.1 W 12V dc Output, 100 mA

This image is representative of the product range

Subtotal (1 unit)*

$141.77

(exc. GST)

$155.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.77

*price indicative

RS Stock No.:
723-881
Mfr. Part No.:
UMDVI3045-120040SA EIAJ-4
Brand:
Unifive
Find similar products by selecting one or more attributes.
Select all

Brand

Unifive

Sub Type

Adapter

Product Type

AC/DC Adapter

Output Voltage

12V dc

Power

0.1W

Adapter Current

100mA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS

Depth

54mm

Width

36.3mm

Length

113.5mm

Maximum Input Voltage

240V ac

Series

UMDVI

Minimum Input Voltage

100V ac

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy