XP Power AC/DC Adapter IEC 320 C14 42 W 24V Output
- RS Stock No.:
- 516-767
- Distrelec Article No.:
- 304-47-047
- Mfr. Part No.:
- AEH45UM31
- Brand:
- XP Power
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 516-767
- Distrelec Article No.:
- 304-47-047
- Mfr. Part No.:
- AEH45UM31
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Adapter | |
| Plug Type | IEC 320 C14 | |
| Output Voltage | 24V | |
| Power | 42W | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Adapter | ||
Plug Type IEC 320 C14 | ||
Output Voltage 24V | ||
Power 42W | ||
Standards/Approvals No | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- TW
The XP Power External power supply provides output voltages ranging from 2.5V to 48V, offering a reliable and efficient power solution for various applications. With efficiency of up to 80%, it ensures optimal energy usage. It also supports non-standard connectors, making it adaptable to specific requirements.
Non standard Outputs Available
Universal Input
Single and Multiple Output Versions
Related links
- XP Power 42 W AC/DC Adapter IEC 320 C14 24V Output
- XP Power 42 W AC/DC Adapter IEC 320 C14 15V Output
- RS PRO 96 W AC/DC Adapter IEC 320 C14 24V dc Output
- XP Power 42 W AC/DC Adapter 24V Output
- XP Power 250 W External Medical Power Supply AC/DC Adapter IEC 320 C14 19V Output, 2.9 A
- XP Power 160 W Desktop Adapter AC/DC Adapter IEC 320 C14 12V Output, 2 A
- XP Power 200 W Desktop Adapter AC/DC Adapter IEC 320 C14 48V Output, 2.4 A
- XP Power 200 W Desktop Adapter AC/DC Adapter IEC 320 C14 19V Output, 2.4 A
