TOKI TRADING Power Supply Power Supply 40 W 13V dc Output, 3.64 A
- RS Stock No.:
- 838-718
- Mfr. Part No.:
- SPU41A-105-2
- Brand:
- TOKI TRADING
N
Subtotal (1 unit)*
$113.28
(exc. GST)
$124.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.28 |
*price indicative
- RS Stock No.:
- 838-718
- Mfr. Part No.:
- SPU41A-105-2
- Brand:
- TOKI TRADING
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TOKI TRADING | |
| Product Type | Power Supply | |
| Sub Type | Power Supply | |
| Output Voltage | 13V dc | |
| Power | 40W | |
| Cable Length | 4ft | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 3.64A | |
| Input Connector Type | IEC C14 | |
| Maximum Operating Temperature | 70°C | |
| Length | 107mm | |
| Standards/Approvals | UL | |
| Depth | 30.1mm | |
| Width | 47mm | |
| Efficiency | 88.59% | |
| Maximum Input Voltage | 264V ac | |
| Series | SPU41A | |
| Load Regulation | ±5 | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand TOKI TRADING | ||
Product Type Power Supply | ||
Sub Type Power Supply | ||
Output Voltage 13V dc | ||
Power 40W | ||
Cable Length 4ft | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 3.64A | ||
Input Connector Type IEC C14 | ||
Maximum Operating Temperature 70°C | ||
Length 107mm | ||
Standards/Approvals UL | ||
Depth 30.1mm | ||
Width 47mm | ||
Efficiency 88.59% | ||
Maximum Input Voltage 264V ac | ||
Series SPU41A | ||
Load Regulation ±5 | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- TW
- RS Stock No. 0838719
- Mfr. Part No. SPU41A-105-3
Each
$113.28
- RS Stock No. 0838712
- Mfr. Part No. SPU25A-105-2
Each
$113.28
- RS Stock No. 0838713
- Mfr. Part No. SPU25A-105-3
Each
$113.28
- RS Stock No. 0838695
- Mfr. Part No. SPU65-108-3
Each
$137.33












