StarTech.com USB Type C Power Adapter Charger Type C 65 W 20V dc Output, 5 A
- RS Stock No.:
- 847-693
- Mfr. Part No.:
- 165LU-USB-C-CHARGER
- Brand:
- StarTech.com
N
Subtotal (1 unit)*
$78.13
(exc. GST)
$85.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.13 |
*price indicative
- RS Stock No.:
- 847-693
- Mfr. Part No.:
- 165LU-USB-C-CHARGER
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Sub Type | Power Adapter | |
| Product Type | Charger | |
| Plug Type | Type C | |
| Output Voltage | 20V dc | |
| Output Connector Type | USB Type C | |
| Power | 65W | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Adapter Current | 5A | |
| Regulated/Unregulated | Regulated | |
| Input Connector Type | BS 1363 Plug | |
| Maximum Operating Temperature | 25°C | |
| Length | 89.5mm | |
| Standards/Approvals | CE/FCC/ICES EMC | |
| Width | 26mm | |
| Depth | 67mm | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 100V ac | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Sub Type Power Adapter | ||
Product Type Charger | ||
Plug Type Type C | ||
Output Voltage 20V dc | ||
Output Connector Type USB Type C | ||
Power 65W | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Adapter Current 5A | ||
Regulated/Unregulated Regulated | ||
Input Connector Type BS 1363 Plug | ||
Maximum Operating Temperature 25°C | ||
Length 89.5mm | ||
Standards/Approvals CE/FCC/ICES EMC | ||
Width 26mm | ||
Depth 67mm | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 100V ac | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- VN
The StarTech.com USB-C Power Adapter offers efficient charging with a powerful 65W output. Designed to replace multiple chargers, it serves as a reliable solution for versatile USB-C enabled devices.
Delivers up to 65W of USB-C PD 3.0/2.0 power with broad voltage support
Includes a 1.8m power cord and a 1.5m tethered USB-C cable
ETL Safety Listed and CE/FCC/ICES EMC certified for safety assurance
Compact recyclable packaging reduces environmental impact

