RS PRO 2.1 x 5.5 mm Jack Power Supply AC/DC Power Supply EU 12 W 15V dc Output, 400 mA

Subtotal (1 unit)*

$23.11

(exc. GST)

$25.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.11

*price indicative

RS Stock No.:
625-743
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Power Supply

Product Type

AC/DC Power Supply

Plug Type

EU

Output Voltage

15V dc

Output Connector Type

2.1 x 5.5 mm Jack

Power

12W

Cable Length

1.5m

Number of Outputs

1

Regulated/Unregulated

Regulated

Minimum Operating Temperature

-20°C

Adapter Current

400mA

Input Connector Type

EU

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, CE, FCC, RCM, RoHS, TUV-GS, UKCA, cULus

Length

62.8mm

Width

42mm

Depth

27.9mm

Maximum Input Voltage

264V

Efficiency

79%

Series

RS PRO

Minimum Input Voltage

90V

Energy Efficiency Level

VI

COO (Country of Origin):
CN

RS PRO 24V DC AC/DC Adaptor 12W


The RS PRO 24V DC AC/DC Adaptor is a reliable power supply solution designed for various electronic devices. With a regulated output voltage of 24V DC and a power rating of 12W, this adaptor is Ideal for applications requiring stable and efficient power delivery. Its Compact design and EU plug make it suitable for European power outlets.

Features and Benefits


Regulated Output: Ensures consistent 24V DC power delivery for sensitive electronics.
Efficiency Level VI: Provides high energy efficiency, reducing energy consumption.
Wide Input Voltage Range: Operates between 90 V AC and 264 V AC, accommodating various power sources.
Compact Design: With dimensions of 40 mm x 37.5 mm x 21.5 mm, it fits easily into tight spaces.
EU Plug: Compatible with European power outlets for convenient use.
Single Output: Simplifies power supply for devices requiring a single power source.
Temperature Range: Operates effectively between -20 °C and 60 °C, suitable for diverse environments.

Applications


Consumer electronics
Industrial equipment
Telecommunications

Additional Information


Complies with standards BS EN IEC 62368-1, CB, CE, EN 61558, RoHS, and TUV-GS for safety and reliability.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy