Hama Plug In Power Supply EU 18 W 12V, 3 V Output, 1.5 A
- RS Stock No.:
- 325-156
- Mfr. Part No.:
- 00223615
- Brand:
- Hama
Subtotal (1 unit)*
$52.38
(exc. GST)
$57.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.38 |
*price indicative
- RS Stock No.:
- 325-156
- Mfr. Part No.:
- 00223615
- Brand:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | Plug In Power Supply | |
| Plug Type | EU | |
| Output Voltage | 12V, 3V | |
| Power | 18W | |
| Input Connector Type | Type C (Cee 7/16) | |
| Regulated/Unregulated | Regulated | |
| Adapter Current | 1.5A | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 240V | |
| Minimum Input Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type Plug In Power Supply | ||
Plug Type EU | ||
Output Voltage 12V, 3V | ||
Power 18W | ||
Input Connector Type Type C (Cee 7/16) | ||
Regulated/Unregulated Regulated | ||
Adapter Current 1.5A | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 240V | ||
Minimum Input Voltage 100V | ||
- COO (Country of Origin):
- CN
The Hama Mains Adapter is a plug in power supply unit designed for electronic devices with DC voltage input, such as portable CD players, radios, light chains, children toys, digital photo frames, tools, routers, desk lamps, and other battery operated devices. It serves as an ideal replacement or secondary power supply unit. Featuring automatic overload, overheating protection, and short circuit protection, it ensures the safety of the connected devices by preventing potential damage from electrical issues.
LED function indicator
Low energy consumption in standby mode
Adjustable power supply unit with high efficiency
Settings can be made using the switch key
Related links
- Hama 27 W Plug In Power Supply EU 12V 2.25 A
- Hama 12 W Plug In Power Supply EU 12V 1 A
- Hama 90 W Plug In Power Supply EU 12V 4 A
- Hama 24 W Plug In Power Supply EU 24V 1.5 A
- RS PRO 12 W Plug In Power Supply EU 12V dc Output, 0.4 A
- Hama 36 W Plug In Power Supply EU 15V 3 A
- Hama 92 W Plug In Power Supply EU 20V 4.6 A
- Hama 65 W Plug In Power Supply EU 20V 3.25 A
