Hama Plug In Power Supply EU 27 W 12V, 3 V Output, 2.25 A

Subtotal (1 unit)*

$65.21

(exc. GST)

$71.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.21

*price indicative

RS Stock No.:
325-159
Mfr. Part No.:
00223617
Brand:
Hama
Find similar products by selecting one or more attributes.
Select all

Brand

Hama

Product Type

Plug In Power Supply

Plug Type

EU

Output Voltage

12V, 3V

Power

27W

Input Connector Type

Type C (Cee 7/16)

Regulated/Unregulated

Regulated

Adapter Current

2.25A

Standards/Approvals

RoHS

Maximum Input Voltage

240V

Minimum Input Voltage

100V

COO (Country of Origin):
CN
The Hama Mains Adapter is a plug in power supply unit for electronic devices with DC voltage input, such as portable CD players, radios, light chains, children's toys, digital photo frames, tools, routers, desk lamps, and other battery operated devices. Ideal as a replacement or secondary power supply, it offers automatic overload, overheating, and short circuit protection to safeguard connected devices. Its reversible polarity feature allows flexibility, adapting to either positive or negative requirements depending on the device needs.

LED function indicator

Low energy consumption in standby mode

Adjustable power supply unit with high efficiency

Settings can be made using the switch key

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy