Bticino Plug Adapter, 16 A
- RS Stock No.:
- 114-094
- Mfr. Part No.:
- S2016NB
- Brand:
- Bticino
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 114-094
- Mfr. Part No.:
- S2016NB
- Brand:
- Bticino
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bticino | |
| Product Type | Plug Adapter | |
| Adapter Current | 16A | |
| Input Connector Type | 2P+T plug | |
| Length | 90mm | |
| Standards/Approvals | LVD: 2014/35/EU, RoHS Status: Exempt, 2014/30/EU, 2014/53/EU, 1995/5/CE | |
| Select all | ||
|---|---|---|
Brand Bticino | ||
Product Type Plug Adapter | ||
Adapter Current 16A | ||
Input Connector Type 2P+T plug | ||
Length 90mm | ||
Standards/Approvals LVD: 2014/35/EU, RoHS Status: Exempt, 2014/30/EU, 2014/53/EU, 1995/5/CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BTicino plug is compatible with German, Italian, and French standards, offering versatile and reliable connectivity across different regions with a robust design suitable for various power needs.
White colour
10 A to 16 A input capacity
Related links
- Bticino Plug Adapter 2-Pin, 16 A
- Bticino Plug Adapter 250V ac Output, 16 A
- Bticino Plug Adapter Standard, 16 A
- Bticino Plug Adapter 250V ac Output, 10 A
- Bticino 1500 W Plug Adapter 250V ac Output, 10 A
- Ohaus 10 W Plug Adapter 2-Pin 12V Output
- RS PRO 18 W Plug Adapter Interchangeable 24V dc 0.5 A
- Friwo 30 W Plug Adapter Australia US 0.3 A
