Bticino 3 Output Plug 2P+T Plug Adapter 1.5 kW 250V ac Output, 10 A
- RS Stock No.:
- 114-084
- Mfr. Part No.:
- S3623DE
- Brand:
- Bticino
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 114-084
- Mfr. Part No.:
- S3623DE
- Brand:
- Bticino
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bticino | |
| Product Type | Plug Adapter | |
| Output Voltage | 250V ac | |
| Output Connector Type | Plug 2P+T | |
| Power | 1.5kW | |
| Number of Outputs | 3 | |
| Adapter Current | 10A | |
| Standards/Approvals | 2014/53/EU, 2014/30/EU, 1995/5/CE, RoHS Status: Exempt, CEI 23-50, LVD: 2014/35/EU | |
| Maximum Input Voltage | 250V ac | |
| Minimum Input Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand Bticino | ||
Product Type Plug Adapter | ||
Output Voltage 250V ac | ||
Output Connector Type Plug 2P+T | ||
Power 1.5kW | ||
Number of Outputs 3 | ||
Adapter Current 10A | ||
Standards/Approvals 2014/53/EU, 2014/30/EU, 1995/5/CE, RoHS Status: Exempt, CEI 23-50, LVD: 2014/35/EU | ||
Maximum Input Voltage 250V ac | ||
Minimum Input Voltage 250V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BTicino adapter features a 2P+T 10A plug and a German standard socket, providing a reliable and convenient solution for connecting devices with different plug types.
White colour
10 A input capacity
- RS Stock No. 0859235
- Mfr. Part No. 1001-0186-520
Each
$59.24
- RS Stock No. 0516796
- Mfr. Part No. AQM300PS19C2
Each
$330.46
- RS Stock No. 0921142
- Mfr. Part No. YKA-27
Each
$102.64
Related links
- Bticino Plug Adapter 250V ac Output, 10 A
- Bticino Plug Adapter 250V ac Output, 16 A
- Ohaus 10 W Plug Adapter 2-Pin 12V Output
- Friwo 30 W Plug Adapter Australia US 0.3 A
- RS PRO 18 W Plug Adapter Interchangeable 24V dc 0.5 A
- RND 12.6 W Plug Adapter Type C - EU 6V dc Output
- BEL POWER SOLUTIONS INC 15 W Plug-In Plug Adapter Barrel 5V dc Output, 3 A
- Bticino Plug Adapter, 16 A











