RS PRO 2.1 x 5.5 x 11 mm DC Plug Power Supply AC/DC Adapter Interchangeable 18 W 18V dc Output, 1 A
- RS Stock No.:
- 625-746
- Brand:
- RS PRO
Subtotal (1 unit)*
$63.83
(exc. GST)
$70.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 24 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 03 March 2027
Units | Per unit |
|---|---|
| 1 + | $63.83 |
*price indicative
- RS Stock No.:
- 625-746
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Adapter | |
| Sub Type | Power Supply | |
| Plug Type | Interchangeable | |
| Output Voltage | 18V dc | |
| Power | 18W | |
| Output Connector Type | 2.1 x 5.5 x 11 mm DC Plug | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Adapter Current | 1A | |
| Input Connector Type | Interchangeable | |
| Regulated/Unregulated | Regulated | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 65.5mm | |
| Standards/Approvals | CCC, CE, FCC, RCM, RoHS, TUV-GS, UKCA, cULus | |
| Depth | 36.2mm | |
| Width | 43.5mm | |
| Maximum Input Voltage | 264V | |
| Efficiency | 0.85% | |
| Series | RS PRO | |
| Load Regulation | ±5 % | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 90V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Adapter | ||
Sub Type Power Supply | ||
Plug Type Interchangeable | ||
Output Voltage 18V dc | ||
Power 18W | ||
Output Connector Type 2.1 x 5.5 x 11 mm DC Plug | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Adapter Current 1A | ||
Input Connector Type Interchangeable | ||
Regulated/Unregulated Regulated | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Length 65.5mm | ||
Standards/Approvals CCC, CE, FCC, RCM, RoHS, TUV-GS, UKCA, cULus | ||
Depth 36.2mm | ||
Width 43.5mm | ||
Maximum Input Voltage 264V | ||
Efficiency 0.85% | ||
Series RS PRO | ||
Load Regulation ±5 % | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 90V | ||
- COO (Country of Origin):
- CN
RS PRO 18 W AC/DC Adaptor Interchangeable Power Supply
Features and Benefits
Wide Output Voltage Range: Supports 5 to 24 V dc for compatibility with multiple devices.
High Efficiency: 85% efficiency ensures minimal energy loss.
Regulated Output: Provides stable power with ±5% load regulation.
Compact Design: Dimensions of 65.5 mm x 43.5 mm x 36.2 mm for easy integration.
Energy Efficiency Level VI: Meets high standards for energy conservation.
Single Output: Simplifies connection with a 2.1 x 5.5 x 11 mm DC plug.
Applications
Telecommunications
Portable devices
Industrial equipment
Additional Information
Operating temperature range from 0 °C to 40 °C.
Supports input voltage from 90 V ac to 264 V ac.
RoHS compliant for environmental safety.
Why RS PRO?
Related links
- RS PRO 18 W AC-DC Converter Power Supplies AC/DC Adapter Interchangeable 24V dc Output, 750 mA
- RS PRO 6 W AC-DC Converter Power Supplies AC/DC Adapter Interchangeable 24V dc Output, 250 mA
- RS PRO 18 W AC-DC Converter Power Supplies AC/DC Adapter Interchangeable 12V dc Output, 1.5 A
- RS PRO 12 W Plug In Power Supply Interchangeable 24V dc Output, 0.25 A
- RS PRO 18 W Plug In Power Supply UK, 2 A
- Friwo 30 W Plug Adapter Australia US 0.3 A
- RND 12.6 W Plug Adapter Type C - EU 6V dc Output
- Schneider Electric 18 W Plug In Power Supply 12V dc Output
