Bticino Plug 2P+T Plug Adapter 250V ac Output, 10 A

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
114-098
Mfr. Part No.:
S2465TGE
Brand:
Bticino
Find similar products by selecting one or more attributes.
Select all

Brand

Bticino

Product Type

Plug Adapter

Output Voltage

250V ac

Output Connector Type

Plug 2P+T

Input Connector Type

2P+T plug

Adapter Current

10A

Standards/Approvals

RoHS Status: Exempt, 1995/5/CE, 2014/30/EU, 2014/53/EU, LVD: 2014/35/EU

Maximum Input Voltage

250V ac

Minimum Input Voltage

250V ac

RoHS Status: Exempt

COO (Country of Origin):
IT
The BTicino Plug Corner features a 2P+T design with a 10A capacity and adjustable pins, designed for space saving and flexible connectivity in tight or hard to reach areas.

Anthracite colour

Rated voltage is 250 Vac

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy