RND Plug Adapter Type C - EU 12.6 W 6V dc Output, 2.1 A
- RS Stock No.:
- 283-2706
- Distrelec Article No.:
- 301-78-157
- Mfr. Part No.:
- RND 320-00076
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-2706
- Distrelec Article No.:
- 301-78-157
- Mfr. Part No.:
- RND 320-00076
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Plug Adapter | |
| Plug Type | Type C - EU | |
| Power | 12.6 W | |
| Output Voltage | 6 V dc | |
| Adapter Current | 2.1 A | |
| Distrelec Product Id | 301-78-157 | |
| Maximum Input Voltage | 240 V ac | |
| Minimum Input Voltage | 100 V ac | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Plug Adapter | ||
Plug Type Type C - EU | ||
Power 12.6 W | ||
Output Voltage 6 V dc | ||
Adapter Current 2.1 A | ||
Distrelec Product Id 301-78-157 | ||
Maximum Input Voltage 240 V ac | ||
Minimum Input Voltage 100 V ac | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Plug In Power Supply supplied with an approx. 1.8 m connector lead and an output connector with an internal diameter of 2.1 mm and an external diameter of 5.5 mm.
Over power protection
Short circuit protection
Over voltage and over current protection
Related links
- RND Digital Bench Power Supply 150 W, 5 A Max
- RS PRO 24 W Power Adapter AC/DC Adapter C14 6V dc Output, 4 A
- RS PRO 18 W Power Adapter AC/DC Adapter 3-Pin (IEC) 6V dc Output, 3 A
- TRACOPOWER Switching Regulator 6V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator -6V dc Output Voltage 1 Outputs
- Friwo 30 W Plug Adapter Australia US 0.3 A
- RS PRO 18 W Plug Adapter Interchangeable 24V dc 0.5 A
- BEL POWER SOLUTIONS INC 15 W Plug-In Plug Adapter Barrel 5V dc Output, 3 A
