3M FS-WL Silicon Carbide, 25.4 mm Diameter, Coarse

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$204.30

(exc. GST)

$224.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$204.30-
6 +$199.502%

*price indicative

RS Stock No.:
154-075
Mfr. Part No.:
FS-WL B18756
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Abrasive Material

Silicon Carbide

Product Type

Abrasive Wheel

Sub Type

Non-Woven

Grade

Coarse

Disc Diameter

25.4mm

Colour

Black

Standards/Approvals

No

Series

FS-WL

RoHS Status: Exempt

COO (Country of Origin):
FR

FS-WL silicon carbide grinding wheels


Scotch-Brite™ Finishing Wheels provide consistent results throughout product life. Will not change the geometry of the workpiece and produce uniform surface finishes without chatter marks, especially on stainless steel.

For finishing, polishing, blending or deburring use a Scotch-Brite™ Finishing Wheel. Our finishing wheels are convolute constructed and have a combination of mineral grades and soft density making them suitable for final finishing applications, where a high degree of conformability and less density are required. Their convolute construction gives a balanced, smooth running, and the moderate aggressiveness and lighter density delivers controlled wear for consistent results over the life of the wheel. The open, non-woven web runs cool and lessens impact on heat-sensitive materials. Scotch-Brite finishing wheels provide cleaning and final finishing for stainless steel, aluminium, brass, copper and other metals.

Features and Benefits


• Aluminium Oxide/Silicon Carbide construction

• Highly conformable for consistent finishing on contoured, curved and other surfaces

• Moderate aggressiveness and lighter density provide controlled wear for consistent results

• Convolute construction provides a balanced, smooth running wheel

Applications


• Finishing

• Polishing

• Straight-line – brushed finish and blending

Why choose 3M?


3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy