Makita D18487 Abrasive Wheel, 100 mm Diameter, 24 Grit, A
- RS Stock No.:
- 256-5924
- Mfr. Part No.:
- D-18487
- Brand:
- Makita
Subtotal (1 unit)*
$8.94
(exc. GST)
$9.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.94 |
*price indicative
- RS Stock No.:
- 256-5924
- Mfr. Part No.:
- D-18487
- Brand:
- Makita
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Abrasive Wheel | |
| Grit Size | 24 | |
| Thickness | 6mm | |
| Grade | A | |
| Disc Diameter | 100mm | |
| Standards/Approvals | No | |
| Series | D18487 | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Abrasive Wheel | ||
Grit Size 24 | ||
Thickness 6mm | ||
Grade A | ||
Disc Diameter 100mm | ||
Standards/Approvals No | ||
Series D18487 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 2565912
- Mfr. Part No. A-83587
Each
$2.14
- RS Stock No. 2565927
- Mfr. Part No. D-18574
Each
$2.52
- RS Stock No. 2565928
- Mfr. Part No. D-18699
Each
$5.76
- RS Stock No. 2565926
- Mfr. Part No. D-18568
Each
$2.28












