Makita A-80933 Abrasive Wheel, 125 mm Diameter, 36 Grit, A
- RS Stock No.:
- 256-5911
- Mfr. Part No.:
- A-80933
- Brand:
- Makita
Subtotal (1 unit)*
$3.80
(exc. GST)
$4.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.80 |
*price indicative
- RS Stock No.:
- 256-5911
- Mfr. Part No.:
- A-80933
- Brand:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Abrasive Wheel | |
| Grit Size | 36 | |
| Grade | A | |
| Thickness | 6mm | |
| Disc Diameter | 125mm | |
| Bore Diameter | 22.23mm | |
| Standards/Approvals | No | |
| Series | A-80933 | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Abrasive Wheel | ||
Grit Size 36 | ||
Grade A | ||
Thickness 6mm | ||
Disc Diameter 125mm | ||
Bore Diameter 22.23mm | ||
Standards/Approvals No | ||
Series A-80933 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Makita Abrasive Wheel, 125mm Diameter, 22.23mm Bore size - A-80933
This abrasive wheel is designed specifically for metal cutting applications, featuring a diameter of 125mm and a bore size of 22.23mm. Engineered by Makita, this high-performance abrasive disc is crafted to deliver precision and reliability in various metalworking tasks. The wheel's robust construction ensures efficient operation, making it an essential tool in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Designed for superior cutting performance on metal surfaces
• Ideal for use with angle grinders and similar tools
• 125mm diameter ensures compatibility with standard equipment
• 22.23mm bore size enhances stability during operation
• Durable construction reduces wear for extended use
• Metal abrasive disc formulation optimises cutting efficiency
Applications
• Used for precision metal cutting in fabrication projects
• Ideal for grinding tasks where metal removal is required
• Suitable for in automotive and mechanical repairs
• Utilised in construction for cutting and shaping metal components
• Effective for maintenance work across electrical installations
What materials can be effectively cut with this wheel?
It is designed for cutting various types of metal, making it suitable for applications across multiple sectors.
How does the bore size impact the wheel's usability?
The 22.23mm bore size provides a secure fit on standard angle grinders, enhancing both safety and performance during use.
What safety precautions should be followed while using this product?
Always wear appropriate personal protective equipment, such as gloves and safety goggles, to safeguard against debris and sparks during cutting.
How long can the wheel be expected to last under regular use?
The durability of this wheel depends on factors such as the material being cut and operational speed, but its design aims to reduce wear for prolonged performance.
Can this wheel be used for tasks outside of metal cutting?
Its primary function is for cutting metal, so it is not recommended for use on other materials, as it may not perform effectively.
- RS Stock No. 2565927
- Mfr. Part No. D-18574
Each
$2.52
- RS Stock No. 2565912
- Mfr. Part No. A-83587
Each
$2.14
- RS Stock No. 2565928
- Mfr. Part No. D-18699
Each
$5.76
- RS Stock No. 2565926
- Mfr. Part No. D-18568
Each
$2.28












