SAM 19619-120 19619-120, 50 mm Diameter, 120
- RS Stock No.:
- 208-359
- Mfr. Part No.:
- 19619-120
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-359
- Mfr. Part No.:
- 19619-120
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Abrasive Wheel | |
| Sub Type | Steel Grinding Wheels Hub | |
| Grade | 120 | |
| Disc Diameter | 50mm | |
| Standards/Approvals | No | |
| Series | 19619-120 | |
| Model Number | 19619-120 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Abrasive Wheel | ||
Sub Type Steel Grinding Wheels Hub | ||
Grade 120 | ||
Disc Diameter 50mm | ||
Standards/Approvals No | ||
Series 19619-120 | ||
Model Number 19619-120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19619-120
The SAM Outillage Grinder Hub deported is designed to elevate your grinding experience, specially crafted for precision and efficiency in deburring applications. With its innovative offsets, the grinder allows for enhanced manoeuvrability while delivering consistent performance. The premium construction ensures durability, making it an essential addition for professionals and DIY enthusiasts alike. Whether youre working on metal fabrication or intricate detailing, this product stands out with its robust design tailored for demanding tasks. Trust in its reliability to tackle even the most challenging grinding operations with ease.
Lightweight design facilitates ease of use over prolonged periods
Optimised for compatibility with various grinding machines
Features a consistent grain for superior finishing results
Developed to withstand normal wear for long lasting performance
Perfect addition to both professional workshops and home toolkits
Related links
- Testo CTN Immersion 50 mm Length 120 °C Max
- SAM 19619-80 19619-80 80
- SAM 19619-60 19619-60 60
- Testo Type K Penetration Temperature Probe 1 mm Diameter, 120 °C Max
- Keil Carbide Tip 120 mm Overall
- Digitron Temperature Probe 3.3 mm Diameter, 120 °C Max
- SAM Coarse
- Bivar 5.1 mm Diameter LED Holder for use with 3.05 mm PCB LED Assembly
