Keil Carbide Tip, 8 mm Diameter, 120mm Overall
- RS Stock No.:
- 569-821
- Mfr. Part No.:
- 150.000.080
- Brand:
- Keil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 5
$6.65
(exc. GST)
$7.32
(inc. GST)
- RS Stock No.:
- 569-821
- Mfr. Part No.:
- 150.000.080
- Brand:
- Keil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keil | |
| Product Type | Drill Bit | |
| Material | Carbide Tip | |
| Diameter | 8mm | |
| Overall Length | 120mm | |
| Select all | ||
|---|---|---|
Brand Keil | ||
Product Type Drill Bit | ||
Material Carbide Tip | ||
Diameter 8mm | ||
Overall Length 120mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KEILER Impact Drill
Impact drill, asymmetric spiral design with straight flute entry
Nickel-plated surface
Hard metal tip
Standards
ISO 5468
Related links
- Keil Carbide Tipped Masonry Drill Bit 85 mm Overall
- Tivoly Carbide Tip 8 mm Drill Bit Cylindrical
- Keil Carbide Tipped Masonry Drill Bit 100 mm Overall
- Sutton Tools Tungsten Carbide Tip 8 mm, 160mm Overall
- Sutton Tools Tungsten Carbide Tip 8 mm, 310mm Overall
- Sutton Tools Tungsten Carbide Tip 8 mm, 110mm Overall
- Sutton Tools Tungsten Carbide Tip 8 mm, 260mm Overall
- Sutton Tools Tungsten Carbide Tip 8 mm, 25mm Overall

