SAM 19619-60 19619-60, 50 mm Diameter, 60
- RS Stock No.:
- 208-356
- Mfr. Part No.:
- 19619-60
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-356
- Mfr. Part No.:
- 19619-60
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Abrasive Wheel | |
| Grade | 60 | |
| Disc Diameter | 50mm | |
| Standards/Approvals | No | |
| Series | 19619-60 | |
| Model Number | 19619-60 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Abrasive Wheel | ||
Grade 60 | ||
Disc Diameter 50mm | ||
Standards/Approvals No | ||
Series 19619-60 | ||
Model Number 19619-60 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19619-60
The SAM Outillage Grinder Hub deported exemplifies precision engineering tailored for professionals who demand efficiency and performance in their tools. Designed specifically for grinding tasks, it features an offset hub that enhances usability without compromising on stability. Ideal for use with deburring applications, this product delivers remarkable control and effectiveness. Each unit is built with durability in mind, ensuring that it withstands the rigours of regular use, making it an indispensable tool in any workshop setting.
Lightweight build ensures ease of use during prolonged periods
Constructed with high quality steel for increased durability
Optimised for maximum efficiency in deburring applications
Specifically designed for consistent performance in industrial environments
Related links
- SAM 19619-80 19619-80 80
- SAM 19619-120 19619-120 120
- Igus PSM-5055-60 50 mm Bore Plain Bearing, 55 mm OD
- Igus JSM-5055-60 50 mm Bore Plain Bearing, 55 mm OD
- Igus MSM-5055-60 50 mm Bore Plain Bearing, 55 mm OD
- SAM Coarse
- Igus P210SM-5055-60 50 mm Bore Plain Bearing, 55 mm OD
- Igus A181SM-5055-60 50 mm Bore Plain Bearing, 55 mm OD
