Testo Type K Penetration Temperature Probe, 395 mm Length, 1 mm Diameter, 120 °C Max
- RS Stock No.:
- 284-6816
- Distrelec Article No.:
- 176-66-164
- Mfr. Part No.:
- 0628 0026
- Brand:
- Testo
Subtotal (1 unit)*
$275.59
(exc. GST)
$303.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $275.59 |
*price indicative
- RS Stock No.:
- 284-6816
- Distrelec Article No.:
- 176-66-164
- Mfr. Part No.:
- 0628 0026
- Brand:
- Testo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Temperature Probe | |
| Sensor Type | Type K | |
| Probe Type | Penetration | |
| Probe Length | 395mm | |
| Probe Diameter | 1mm | |
| Maximum Temperature Measurement | 120°C | |
| Minimum Temperature Measurement | -50°C | |
| Cable Length | 1.2m | |
| Accuracy | ±1.5°C | |
| Standards/Approvals | EN 60584-2 | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Temperature Probe | ||
Sensor Type Type K | ||
Probe Type Penetration | ||
Probe Length 395mm | ||
Probe Diameter 1mm | ||
Maximum Temperature Measurement 120°C | ||
Minimum Temperature Measurement -50°C | ||
Cable Length 1.2m | ||
Accuracy ±1.5°C | ||
Standards/Approvals EN 60584-2 | ||
- COO (Country of Origin):
- DE
The Testo waterproof, superfast needle probe featuring TC type K thermocouple and a fixed cable (1.2 m length) is perfect for swiftly measuring core temperatures of premium meat cuts in restaurant settings.
Thermocouple type K
Measuring range -50 to +250°C
Related links
- Testo Type K Penetration Temperature Probe 5 mm Diameter, 220 °C Max
- Testo CTN Immersion 50 mm Length 120 °C Max
- Digitron Temperature Probe 3.3 mm Diameter, 120 °C Max
- Testo Type K Thermocouple Temperature Probe 280 °C Max
- Testo Type K Air Temperature Probe 4 mm Diameter, 400 °C Max
- Testo Type K Pipe Clamp Surface Temperature Probe 100 °C Max
- Testo Immersion & Penetration Temperature Probe for Use with Temperature & Humidity Data Logger
- Testo K Immersion 114 mm Length 400 °C Max
