3M SC Aluminium Oxide, 115 mm Phenolic Resin x 6.35 mm Thick, Medium Grade 1 Per Pack
- RS Stock No.:
- 126-2203
- Mfr. Part No.:
- 60982
- Brand:
- 3M
Subtotal (1 unit)*
$8.20
(exc. GST)
$9.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 122 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.20 |
*price indicative
- RS Stock No.:
- 126-2203
- Mfr. Part No.:
- 60982
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 115mm | |
| Thickness | 6.35mm | |
| Abrasive Material | Aluminium Oxide | |
| Colour | Grey | |
| Grade | Medium | |
| Quantity Per Package | 1Per Pack | |
| Maximum Safe Speed | 8000rpm | |
| Bond Type | Phenolic Resin | |
| Standards/Approvals | No | |
| Material Cut | Wood, Fibreglass, Metal | |
| Series | SC | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 115mm | ||
Thickness 6.35mm | ||
Abrasive Material Aluminium Oxide | ||
Colour Grey | ||
Grade Medium | ||
Quantity Per Package 1Per Pack | ||
Maximum Safe Speed 8000rpm | ||
Bond Type Phenolic Resin | ||
Standards/Approvals No | ||
Material Cut Wood, Fibreglass, Metal | ||
Series SC | ||
RoHS Status: Exempt
3M Aluminium Oxide Deburring and Finishing Wheel, Medium Grade, 22mm Width - Scotch-Brite Series - 60982
Use this 3M aluminium oxide abrasive wheel for smooth, high-cutting action. As aluminium oxide offers a blend of strength and durability, this wheel is an ideal choice for finishing and deburring applications. The abrasive removes burrs quickly and cuts through contaminants, corrosion and dirt. A self-sharpening grain combined with the mineral's natural hardness speeds up tasks and ensures the disc has a long lifespan. This high-performance finishing wheel can handle light to heavy precision polishing, cleaning and blending.
• Durable and fracture-resistant for long-term use
• Suitable for use on wood, high-tensile materials and ferrous alloys
• Minimal debris and dust deposit for easy cleanup
• Ideal choice for heavy to moderate deburring applications
• Low heat retention reduces warping and discolouration on heat-sensitive materials
Applications
• Panel beating and auto body repair jobs
• Pipe maintenance and refurbishment
• Weld blending and aesthetic finishing
Is aluminium oxide more durable than silicon carbide?
Despite having a harder and sharper grain when compared with aluminium oxide, silicon carbide isn't as durable. It's more brittle, which increases the rate at which the material wears down. This means that aluminium oxide is the more long-lasting choice.
Scotch-Brite™ Surface Conditioning Disc SC-DH, 115 mm
The Scotch-Brite™ disc is a surface conditioning disc that combines an evenly abrasive and offers a high cut rate for a consistent finish. The non-woven disc uses aluminium oxide mineral abrasive offering a continuous fast cutting action and consistency. The fibre construction conforms well to help preserve irregular or contoured surfaces. Suitable for a variety of general purpose metalworking applications from cleaning, deburring and finishing.
Unique Construction
The unique construction of the Scotch-Brite™ disc is made up of non-woven fibres and aluminium oxide abrasive making it tough and durable. Compared to traditional abrasives that quickly wear down when used, these discs have a high cut-rate, hardness, strength and low heat retention making aluminium oxide a popular choice.
Flexibility
The Scotch Brite™ surface conditioning disc allows for easy adaptation to a profiled surface. It has been designed to last longer than wire brushes and other abrasive discs. The abrasive standards are kept constant throughout its lifespan. This is because the disc doesn't get clogged up, extending the life of the product.
Features and Benefits
• Variety of abrasive grades and sizes offer an ideal starting point for cleaning, finishing, blending, and light deburring
• Open web material runs cool and resists loading for prolonged operation
• Conformable disc conditions surfaces without gouging, undercutting, or damaging the base material
• Suitable for metal, composite, plastics, and other materials
• Hook and loop attachment system for fast disc changes in multi-step finishing processes
Typical Applications
These fibre discs are great for working on wood and metals. Preparing the surface, grinding and deburring large and small metal areas. This could occur in industries such as farm and construction, automotive, ship and boat building, metal fabrication.
FAQ's
What are non-woven abrasives?
Non-Woven Abrasives have abrasive grains bonded to flexible nylon fibres, which provide a controlled consistent finish. The open web construction provides and maintains a consistent cutting rate.
What safety requirements should I observe?
When grinding metal or sanding, appropriate Personal protection equipment should be worn. Gloves, eye protection and even respiratory protection are essential PPE for general purpose grinding and polishing applications.
For safe operation of an angle grinder, be sure you have participated in appropriate training and are aware of all safety advice relevant to the material you are working on.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial sites. With 3M you can be assured of a wide selection of quality products. Roloc discs and holders offer a variety of abrasive solutions to suit common and specialist applications.
- RS Stock No. 1262204
- Mfr. Part No. 60981
Each
$8.09
- RS Stock No. 0338401
- Mfr. Part No. 7100138343
Each
$10.21
- RS Stock No. 0693261
- Mfr. Part No. 2608602384
Each
$6.13
- RS Stock No. 6684178
- Mfr. Part No. SC476
1 Set
$31.44
Related links
- 3M SC Aluminium Oxide Coarse Grade 1 Per Pack
- 3M DB-WL Silicon Carbide Fine
- 3M FS-WL Silicon Carbide Coarse
- 3M EXL Deburring Wheel DB-WL Silicon Carbide Fine
- 3M EX3 Scotch-Brite Silicon Carbide Fine
- 3M Cubitron II Silicon Carbide Coarse
- 3M Cubitron II Silicon Carbide Fine
- 3M Cubitron II Silicon Carbide Fine











