Norton Aluminium Oxide Abrasive Disc Cutting Disc, 230 mm, Coarse Grade, 5 Grit
- RS Stock No.:
- 794-6789
- Mfr. Part No.:
- 66252832686
- Brand:
- Norton
Subtotal (1 bag of 5 units)*
$114.85
(exc. GST)
$126.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 495 unit(s) shipping from 09 November 2026
- Plus 150 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | $22.97 | $114.85 |
*price indicative
- RS Stock No.:
- 794-6789
- Mfr. Part No.:
- 66252832686
- Brand:
- Norton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Sub Type | Cutting Disc | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 230mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 5 | |
| Grade | Coarse | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Sub Type Cutting Disc | ||
Product Type Abrasive Disc | ||
Disc Diameter 230mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 5 | ||
Grade Coarse | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Norton Metal Cutting Disc
The Norton BDX series ultra-thin metal cutting disc has 230mm diameter and has 1.9mm thickness. This disc is made from aluminium oxide that has abrasive properties. This disc has 22.23mm bore size. It sets the standard for cost-effective discs that give long life and faster metal removal. It is suitable for a wide range of steel and stainless steel applications.
Features and Benefits
Colour coded application to make disc choice easier
Consistent quality
Less vibration
No contamination
Free of iron, sulphur and chlorine
Applications
Metal cutting
Related links
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, 5 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, 5 Grit
- Norton Ceramic Abrasive Disc Cutting Disc Coarse Grade, 5 Grit
- Norton Silicon Carbide Abrasive Disc Cutting Disc Coarse Grade, 5 Grit
- Norton Ceramic Abrasive Disc Cutting Disc Coarse Grade, 5 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Medium Grade, 5 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P46 Grit
- Norton Ceramic Abrasive Disc Cutting Disc Coarse Grade, 1 Grit
