Norton Aluminium Oxide Abrasive Disc Cutting Disc, 230 mm, Coarse Grade, P24 Grit
- RS Stock No.:
- 342-1860
- Mfr. Part No.:
- 66252829430
- Brand:
- Norton
Subtotal (1 pack of 5 units)*
$106.80
(exc. GST)
$117.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 65 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $21.36 | $106.80 |
*price indicative
- RS Stock No.:
- 342-1860
- Mfr. Part No.:
- 66252829430
- Brand:
- Norton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Disc Diameter | 230mm | |
| Product Type | Abrasive Disc | |
| Sub Type | Cutting Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P24 | |
| Grade | Coarse | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Disc Diameter 230mm | ||
Product Type Abrasive Disc | ||
Sub Type Cutting Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P24 | ||
Grade Coarse | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Norton Metal Cutting Disc
The Norton BDX series metal cutting disc has 230mm diameter and has 3.2mm thickness. This disc is made from aluminium oxide for ferrous metal that has abrasive properties. This disc has 22.23mm bore size and maximum safe speed of 6600rpm.
Warning:
Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.
Features and Benefits
Exceptional throughput and performance
Long service life and extremely fast cutting
Reinforced disc
Applications
Stainless steel work
Ultra thin parting
Related links
- Norton Ceramic Abrasive Disc Cutting Disc Coarse Grade, 1 Grit
- Norton Silicon Carbide Abrasive Disc Cutting Disc Coarse Grade, 5 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, 5 Grit
- Norton Ceramic Abrasive Disc Cutting Disc Coarse Grade, 5 Grit
- Norton Ceramic Abrasive Disc Coarse Grade, P36 Grit
- Norton Ceramic Abrasive Disc Abrasive Disc Coarse Grade, P36 Grit
- Norton Ceramic Abrasive Disc Coarse Grade, P150 Grit
- Norton Ceramic Abrasive Disc Coarse Grade
