Norton Aluminium Oxide Abrasive Disc Cutting Disc, 125 mm, Medium Grade, P60 Grit
- RS Stock No.:
- 794-6773
- Mfr. Part No.:
- 66252831541
- Brand:
- Norton
Subtotal (1 bag of 5 units)*
$56.04
(exc. GST)
$61.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,475 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | $11.208 | $56.04 |
*price indicative
- RS Stock No.:
- 794-6773
- Mfr. Part No.:
- 66252831541
- Brand:
- Norton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Product Type | Abrasive Disc | |
| Sub Type | Cutting Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P60 | |
| Grade | Medium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Product Type Abrasive Disc | ||
Sub Type Cutting Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P60 | ||
Grade Medium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Norton Metal Cutting Disc
The Norton BDX series ultra-thin metal cutting disc has 125mm diameter and has 1mm thickness. This disc is made from aluminium oxide that has abrasive properties. This disc has 22.23mm bore size. It sets the standard for cost-effective discs that give long life and faster metal removal. It is suitable for a wide range of steel and stainless steel applications.
Features and Benefits
Colour coded application to make disc choice easier
Consistent quality
Less vibration
No contamination
Free of iron, sulphur and chlorine
Applications
Metal cutting
Metal grinding
Related links
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, 5 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, 5 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, 5 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P46 Grit
- Lenox Aluminium Oxide Abrasive Disc Cutting Disc Medium Grade, P120 Grit
- Bosch C470 Aluminium Oxide Abrasive Disc Hook & Loop Sanding Disc Medium Grade, 5 Grit
- Norton Aluminium Oxide Abrasive Disc Conditioning Disc Medium Grade
- Norton Ceramic Abrasive Disc Cutting Disc Coarse Grade, 5 Grit
