Dremel 952 Aluminium Oxide, Coarse Grade, 3 Grit 3 Per Pack
- RS Stock No.:
- 772-2937
- Distrelec Article No.:
- 180-63-441
- Mfr. Part No.:
- 26150952JA
- Brand:
- Dremel
Subtotal (1 pack of 3 units)*
$26.47
(exc. GST)
$29.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 504 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | $8.823 | $26.47 |
*price indicative
- RS Stock No.:
- 772-2937
- Distrelec Article No.:
- 180-63-441
- Mfr. Part No.:
- 26150952JA
- Brand:
- Dremel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dremel | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 3 | |
| Grade | Coarse | |
| Quantity Per Package | 3Per Pack | |
| Maximum Safe Speed | 25000rpm | |
| Standards/Approvals | No | |
| Material Cut | Copper, Cast Iron, Brass, Hardened Steel, Gold, Stainless Steel, Aluminium, Silver | |
| Series | 952 | |
| Select all | ||
|---|---|---|
Brand Dremel | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 3 | ||
Grade Coarse | ||
Quantity Per Package 3Per Pack | ||
Maximum Safe Speed 25000rpm | ||
Standards/Approvals No | ||
Material Cut Copper, Cast Iron, Brass, Hardened Steel, Gold, Stainless Steel, Aluminium, Silver | ||
Series 952 | ||
- COO (Country of Origin):
- TW
Dremel Abrasive Grinding Stone, 3.2mm Shank Diameter, 9.5mm Working Diameter - 26150952JA
Sharpen your blades, grind off rivets or deburr your workpieces with this multipurpose abrasive attachment from Dremel. It's a grinding stone made from hard-wearing aluminium oxide that stands up to mechanical wear, so its cutting edge stays razor-sharp. The robust cone shape tapers into a slim tip that lets you reach tight spaces with ease. This also means you can hone in on a specific area for a fine finish and precise detailing. Use it to smooth down welded joints, sharpen screwdriver tips or remove rust.
Features & Benefits
• Pre-installed 3.2mm shank for easy attachment to your power tool
• Pack of 3 keeps you going, project after project
• Working diameter of 9.5mm delivers sufficient surface coverage for a smooth finish
• Uses Dremel's EZ SpeedClic system, so changing tool accessories is quick and keyless
Applications
• Home improvements
• Repair workshops
• Metalworking
What's the maximum rotating speed of this grinding stone?
The part has a maximum safe speed of 25,000rpm to withstand high-speed rotation with minimal risk of damage.
What types of objects is this attachment compatible with?
As the tip is compatible with metals, castings, welded joints, rivets and rust, you'll find it handy for polishing up your tools and machinery.
- RS Stock No. 0627731
- Mfr. Part No. 7100358926
1 Pack of 50
$678.06
- RS Stock No. 0627721
- Mfr. Part No. 7100358902
1 Pack of 50
$468.79
- RS Stock No. 0625909
- Mfr. Part No. 7100358871
1 Pack of 50
$678.06
- RS Stock No. 0627752
- Mfr. Part No. 7100359904
1 Pack of 50
$235.09
Related links
- Bosch Grinding Aluminium Oxide 3 Grit 3 Per Pack
- Dremel EZ SpeedClic Aluminium Oxide Coarse Grade, 2 Grit 2 Per Pack
- 3M Scotch-BriteTM Aluminium Oxide Surface Conditioning Disc Hook & Loop Sanding Disc Extra Coarse Grade, 25 Grit
- Dremel EZ SpeedClic Aluminium Oxide x 0.75 mm Thick 1 Grit 1 Per Pack
- 3M Aluminium Oxide Abrasive Disc Non-Woven Coarse Grade, P60 Grit
- RS PRO Aluminium Oxide Coarse Grade, 1 Grit 1 Per Pack
- RS PRO Aluminium Oxide Abrasive Disc Abrasive Disc Coarse Grade, 25 Grit
- RS PRO Aluminium Oxide Abrasive Disc Abrasive Disc Coarse Grade, 50 Grit












