Bosch Grinding Aluminium Oxide, 9.5 mm x 9.5 mm Thick, 3 Grit 3 Per Pack

Subtotal (1 pack of 3 units)*

$17.05

(exc. GST)

$18.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
3 +$5.683$17.05

*price indicative

RS Stock No.:
268-4836
Mfr. Part No.:
26150932JA
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Abrasive Disc

Disc Diameter

9.5mm

Thickness

9.5mm

Abrasive Material

Aluminium Oxide

Bore Diameter

3.2mm

Grit Size

3

Maximum Safe Speed

25000rpm

Quantity Per Package

3Per Pack

Standards/Approvals

No

Material Cut

Stainless Steel, Brass, Aluminium, Copper

Series

Grinding

RoHS Status: Exempt

COO (Country of Origin):
TW
The Bosch aluminium oxide grinding stone use for grinding materials like metal also for sharpening, deburring and comes in cylindrical shape, medium sized.

2 cm product box length

10 cm product box height

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy