Norton Aluminium Oxide Abrasive Disc Grinding Disc, 230 mm, P30 Grit
- RS Stock No.:
- 342-1911
- Mfr. Part No.:
- 66252925517
- Brand:
- Norton
Subtotal (1 pack of 5 units)*
$141.48
(exc. GST)
$155.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $28.296 | $141.48 |
*price indicative
- RS Stock No.:
- 342-1911
- Mfr. Part No.:
- 66252925517
- Brand:
- Norton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Product Type | Abrasive Disc | |
| Sub Type | Grinding Disc | |
| Disc Diameter | 230mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P30 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Product Type Abrasive Disc | ||
Sub Type Grinding Disc | ||
Disc Diameter 230mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P30 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Norton Metal Cutting Disc
The Norton BDX series metal cutting disc has 230mm diameter and has 6.5mm thickness. This disc is made from aluminium oxide for ferrous metals that have abrasive properties. This disc has 22.23mm bore size and maximum safe speed of 6600rpm.
Warning:
Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.
Features and Benefits
Exceptional throughput and performance
Long service life and extremely fast cutting
Reinforced disc
Applications
Cutting and grinding
Stationary machines
Portable angle grinders
Related links
- Norton Aluminium Oxide Abrasive Disc Grinding Disc 5 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, 5 Grit
- Norton Aluminium Oxide Abrasive Disc Grinding Disc Medium Grade, 10 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, 5 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Medium Grade, 5 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, 5 Grit
- Norton Zirconium Dioxide Abrasive Disc Grinding Disc 5 Grit
- Lenox Aluminium Oxide Abrasive Disc Medium Grade, P60 Grit
