Norton Aluminium Oxide Abrasive Disc Grinding Disc, 115 mm, Medium Grade, P60 Grit
- RS Stock No.:
- 299-5641
- Mfr. Part No.:
- 07660707327
- Brand:
- Norton
Subtotal (1 bag of 10 units)*
$208.66
(exc. GST)
$229.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $208.66 | $20.866 |
*price indicative
- RS Stock No.:
- 299-5641
- Mfr. Part No.:
- 07660707327
- Brand:
- Norton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Disc Diameter | 115mm | |
| Sub Type | Grinding Disc | |
| Product Type | Abrasive Disc | |
| Backing Material | Nylon | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P60 | |
| Grade | Medium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Disc Diameter 115mm | ||
Sub Type Grinding Disc | ||
Product Type Abrasive Disc | ||
Backing Material Nylon | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P60 | ||
Grade Medium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
AVOS- Beartex™ Finishing/Blending Discs
Manufactured from a woven nylon web imbedded with abrasive particles
Triangular disc shape allows a view of the grinding zone at the periphery of the disc
Grinding debris removal from the work area is increased by the airflow through the airflow/vision holes
A grinder spanner is not required to fit or remove discs, which promotes faster disc change
AVOS Grinding System
Warning
These grinding discs must be used with AVOS backing pads. They are not suitable for use with standard backing pads. Maximum operating speed 11000rpm.
- RS Stock No. 8651520
- Mfr. Part No. 66623378987
Each (In a Pack of 5)
$8.33
- RS Stock No. 3421949
- Mfr. Part No. 66252828038
Each (In a Pack of 5)
$13.144
- RS Stock No. 2500434
Each (In a Pack of 25)
$1.166
- RS Stock No. 3655568
- Mfr. Part No. 63642502314
Each
$14.79
Related links
- Norton Aluminium Oxide Abrasive Disc Conditioning Disc Medium Grade
- RS PRO Aluminium Oxide Abrasive Disc Grinding Disc Medium Grade, 1 Grit
- Norton Zirconium Oxide Abrasive Disc Flap Disc Medium Grade, P60 Grit
- Lenox Aluminium Oxide Abrasive Disc Medium Grade, P80 Grit
- Norton Aluminium Oxide Abrasive Disc Grinding Disc 5 Grit
- Norton Aluminium Oxide Abrasive Disc Grinding Disc 5 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Medium Grade, 5 Grit
- Norton Zirconia Aluminium Abrasive Disc Flap Disc Medium Grade, P80 Grit












