Norton Aluminium Oxide Abrasive Disc Cutting Disc, 180 mm, Coarse Grade, P24 Grit
- RS Stock No.:
- 342-0974
- Mfr. Part No.:
- 66252831522
- Brand:
- Norton
Subtotal (1 pack of 5 units)*
$68.78
(exc. GST)
$75.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 185 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $13.756 | $68.78 |
*price indicative
- RS Stock No.:
- 342-0974
- Mfr. Part No.:
- 66252831522
- Brand:
- Norton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Product Type | Abrasive Disc | |
| Sub Type | Cutting Disc | |
| Disc Diameter | 180mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P24 | |
| Grade | Coarse | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Product Type Abrasive Disc | ||
Sub Type Cutting Disc | ||
Disc Diameter 180mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P24 | ||
Grade Coarse | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
BDX Cutting and Grinding Discs for Ferrous Metal
Reinforced discs for use on portable angle grinders and some stationary machines
Suitable for cutting applications
made from Aluminium Oxide for ferrous metals
Warning
Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.
Related links
- Norton Ceramic Abrasive Disc Coarse Grade, P24 Grit
- Norton Ceramic Abrasive Disc Coarse Grade, P24 Grit
- Norton Ceramic Abrasive Disc Coarse Grade, P36 Grit
- Norton Ceramic Abrasive Disc Coarse Grade, P30 Grit
- Norton Ceramic Abrasive Disc Abrasive Disc Coarse Grade, P30 Grit
- Norton Ceramic Abrasive Disc Coarse Grade, P36 Grit
- Norton Ceramic Abrasive Disc Coarse Grade, P36 Grit
- Norton Ceramic Abrasive Disc Abrasive Disc Coarse Grade, P36 Grit
