Norton Aluminium Oxide Abrasive Disc Conditioning Disc, 115 mm, Medium Grade
- RS Stock No.:
- 865-1520
- Mfr. Part No.:
- 66623378987
- Brand:
- Norton
Subtotal (1 pack of 5 units)*
$41.65
(exc. GST)
$45.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $8.33 | $41.65 |
*price indicative
- RS Stock No.:
- 865-1520
- Mfr. Part No.:
- 66623378987
- Brand:
- Norton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Product Type | Abrasive Disc | |
| Backing Material | Non-Woven | |
| Sub Type | Conditioning Disc | |
| Disc Diameter | 115mm | |
| Abrasive Material | Aluminium Oxide | |
| Grade | Medium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Product Type Abrasive Disc | ||
Backing Material Non-Woven | ||
Sub Type Conditioning Disc | ||
Disc Diameter 115mm | ||
Abrasive Material Aluminium Oxide | ||
Grade Medium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT

Norton Rapid Prep Conditioning Discs
Professional rapid conditioning discs from Norton for surface prep that were engineered to save money and time. With reduced smearing they offer excellent performance and the thick layer of grain gives long life. The new industry-standard grit colour coding makes use and conversion easy.
Hook & Loop and Speedlok options
New resin system that is aerospace-tailored
Proprietary new coating system
Improved hook and loop backing
Resists loading on aluminium and soft metals
Strong fixing to rotary sanders
Discs sit flatter on back-up pads, resulting in a more consistent finish on applications
Applications Include blending machining marks and uneven edges, de-burring and removing surface defects, refining grind lines, casting and mould clean-up, light flash removal, applying suitable surface finish in preparation for painting
Related links
- Norton Aluminium Oxide Abrasive Disc Conditioning Disc Coarse Grade
- Norton Aluminium Oxide Abrasive Disc Conditioning Disc Fine Grade
- Norton Aluminium Oxide Abrasive Disc Conditioning Disc Medium Grade
- Norton Aluminium Oxide Abrasive Disc Conditioning Disc Medium Grade
- Norton Aluminium Oxide Abrasive Disc Conditioning Disc Medium Grade
- Norton Aluminium Oxide Abrasive Disc Grinding Disc Medium Grade, 10 Grit
- Norton Aluminium Oxide Abrasive Disc Conditioning Disc Fine Grade
- Norton Aluminium Oxide Abrasive Disc Conditioning Disc Coarse Grade
