SAM Abrasive Disc Cutting Disc, 75 mm
- RS Stock No.:
- 282-7462
- Mfr. Part No.:
- 19575-80
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-7462
- Mfr. Part No.:
- 19575-80
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Abrasive Disc | |
| Sub Type | Cutting Disc | |
| Disc Diameter | 75mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Abrasive Disc | ||
Sub Type Cutting Disc | ||
Disc Diameter 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SAM Abrasive disc is suitable for most stripping and deburring jobs on small surfaces such as levelling nail pull points, planning after weld spot removal and weld finishing.
Abrasive cloth disc
Related links
- SAM Abrasive Disc Cutting Disc, 75 mm
- SAM Aluminium Oxide Abrasive Disc Cutting Disc, 75 mm
- SAM Abrasive Disc Cutting Disc 80 Grit
- SAM Abrasive Disc, 75 mm
- SAM Abrasive Disc Cutting Disc, 50 mm
- SAM Aluminium Oxide Abrasive Disc Cutting Disc, 76 mm
- SAM Abrasive Paper Abrasive Disc Abrasive Disc 1 Grit
- SAM Foam Abrasive Disc Abrasive Disc, 75 mm
