SAM Aluminium Oxide Abrasive Disc Cutting Disc, 76 mm
- RS Stock No.:
- 221-4852
- Mfr. Part No.:
- 19600
- Brand:
- SAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 221-4852
- Mfr. Part No.:
- 19600
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Cutting Disc | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 76mm | |
| Abrasive Material | Aluminium Oxide | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Cutting Disc | ||
Product Type Abrasive Disc | ||
Disc Diameter 76mm | ||
Abrasive Material Aluminium Oxide | ||
RoHS Status: Exempt
The SAM Outillage Cutting Disc Diameter 75X1,8X10Mm is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material
Related links
- SAM Aluminium Oxide Abrasive Disc Cutting Disc, 76 mm
- SAM Abrasive Disc Cutting Disc, 75 mm
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, 5 Grit
- Lenox Aluminium Oxide Abrasive Disc Cutting Disc Medium Grade, P120 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, 5 Grit
- Makita Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, 1 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P46 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Medium Grade, 5 Grit
