PREMINES Metal Abrasive Disc Abrasive Disc, 125 mm, P36 Grit
- RS Stock No.:
- 281-9079
- Mfr. Part No.:
- 4754350
- Brand:
- PREMINES
Subtotal (1 unit)*
$62.98
(exc. GST)
$69.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.98 |
*price indicative
- RS Stock No.:
- 281-9079
- Mfr. Part No.:
- 4754350
- Brand:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Disc Diameter | 125mm | |
| Backing Material | Metal | |
| Product Type | Abrasive Disc | |
| Sub Type | Abrasive Disc | |
| Abrasive Material | Metal | |
| Grit Size | P36 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Disc Diameter 125mm | ||
Backing Material Metal | ||
Product Type Abrasive Disc | ||
Sub Type Abrasive Disc | ||
Abrasive Material Metal | ||
Grit Size P36 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The PREMINES abrasive Disc
is easy to use and clean with a nylon brush. Particularly suitable for heavy sanding on stone, concrete, tiling and plaster. It is ideal for scouring hard wood.
For sanding machine
Roughcast, concrete, tiling, glue on floors and hard materials
Related links
- PREMINES Metal Abrasive Disc Abrasive Disc P36 Grit
- PREMINES Metal Abrasive Disc Abrasive Disc P80 Grit
- 3M Cubitron II Ceramic Abrasive Disc P36 Grit 100 Per Pack
- Norton Ceramic Abrasive Disc Coarse Grade, P36 Grit
- RS PRO Ceramic Abrasive Disc Abrasive Disc P36 Grade, 25 Grit
- 3M 782C Ceramic Fibre Disc P36 Grit
- 3M Cubitron II Aluminium Oxide Fibre Disc P36 Grit 25 Per Pack
- PREMINES Ceramic Abrasive Disc Abrasive Disc 10 Grit
