PREMINES Metal Abrasive Disc Abrasive Disc, 150 mm, P36 Grit

Subtotal (1 unit)*

$99.58

(exc. GST)

$109.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.58

*price indicative

RS Stock No.:
281-9080
Mfr. Part No.:
4756445
Brand:
PREMINES
Find similar products by selecting one or more attributes.
Select all

Brand

PREMINES

Product Type

Abrasive Disc

Backing Material

Metal

Sub Type

Abrasive Disc

Disc Diameter

150mm

Abrasive Material

Metal

Grit Size

P36

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The PREMINES abrasive Disc

is easy to use and clean with a nylon suitable for heavy sanding on stone, concrete, tiling and plaster. It is ideal for scouring hard wood.

For sanding machine

Roughcast, concrete, tiling, glue on floors and hard materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy