PREMINES Silicon Carbide Abrasive Disc Abrasive Disc, 180 mm, P80 Grit

Subtotal (1 pack of 25 units)*

$140.20

(exc. GST)

$154.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$5.608$140.20

*price indicative

RS Stock No.:
279-4935
Mfr. Part No.:
4003954
Brand:
PREMINES
Find similar products by selecting one or more attributes.
Select all

Brand

PREMINES

Backing Material

Reinforced Fibre Backing

Product Type

Abrasive Disc

Sub Type

Abrasive Disc

Disc Diameter

180mm

Abrasive Material

Silicon Carbide

Grit Size

P80

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TR
The PREMINES Fiber Disc has a backing which is composed of several impregnated papers, which makes it very tear resistant. They are used with grinders for deburring, polishing or finishing any metal or other material.

Suitable for buildings materials

Especially suitable for marble and stones

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy