PREMINES Aluminium Oxide Abrasive Disc Sanding Disc, 150 mm, P60 Grit
- RS Stock No.:
- 279-4924
- Mfr. Part No.:
- 4003721
- Brand:
- PREMINES
Subtotal (1 pack of 10 units)*
$26.87
(exc. GST)
$29.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 120 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.687 | $26.87 |
*price indicative
- RS Stock No.:
- 279-4924
- Mfr. Part No.:
- 4003721
- Brand:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Product Type | Abrasive Disc | |
| Backing Material | Paper | |
| Disc Diameter | 150mm | |
| Sub Type | Sanding Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P60 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Product Type Abrasive Disc | ||
Backing Material Paper | ||
Disc Diameter 150mm | ||
Sub Type Sanding Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P60 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREMINES Sanding disc featuring a very resistant backing paper and hard grits, resulting in significant cutting power. Engineered to withstand substantial thermal or mechanical conditions, it excels in both hand and machine sanding applications. Particularly recommended for sanding hard materials, this durable disc is designed for exclusive dry use.
Very strong
Efficient on hard materials
Provides efficient stock removal
- RS Stock No. 2794905
- Mfr. Part No. 4003581
Each (In a Pack of 50)
$2.47
- RS Stock No. 2795049
- Mfr. Part No. 4007382
Each (In a Pack of 100)
$1.865
- RS Stock No. 2795041
- Mfr. Part No. 4007362
Each (In a Pack of 10)
$2.373
- RS Stock No. 2795048
- Mfr. Part No. 4007381
Each (In a Pack of 50)
$2.337
Related links
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P80 Grade, 10 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 50 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 100 Grit
- CK Polyester, 4 Pocket Tool Belt Pouch












