PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc, 150 mm, P40 Grit
- RS Stock No.:
- 279-4923
- Mfr. Part No.:
- 4003720
- Brand:
- PREMINES
Subtotal (1 pack of 10 units)*
$30.55
(exc. GST)
$33.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $3.055 | $30.55 |
*price indicative
- RS Stock No.:
- 279-4923
- Mfr. Part No.:
- 4003720
- Brand:
- PREMINES
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
| Brand | PREMINES | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 150mm | |
| Backing Material | Paper | |
| Sub Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P40 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Product Type Abrasive Disc | ||
Disc Diameter 150mm | ||
Backing Material Paper | ||
Sub Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P40 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREMINES Sanding disc featuring a very resistant backing paper and hard grits, resulting in significant cutting power. Engineered to withstand substantial thermal or mechanical conditions, it excels in both hand and machine sanding applications. Particularly recommended for sanding hard materials, this durable disc is designed for exclusive dry use.
Very strong
Efficient on hard materials
Provides efficient stock removal
Related links
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P80 Grade, 10 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 50 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 100 Grit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge