PREMINES ZIRCOFIBRE Zirconium Carbide, 125 mm Resin, P60 Grade, P60 Grit 25

Subtotal (1 pack of 25 units)*

$70.20

(exc. GST)

$77.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$2.808$70.20

*price indicative

RS Stock No.:
279-4917
Mfr. Part No.:
4003646
Brand:
PREMINES
Find similar products by selecting one or more attributes.
Select all

Brand

PREMINES

Product Type

Abrasive Disc

Disc Diameter

125mm

Abrasive Material

Zirconium Carbide

Bore Diameter

22.23mm

Grit Size

P60

Grade

P60

Quantity Per Package

25

Bond Type

Resin

Standards/Approvals

No

Series

ZIRCOFIBRE

RoHS Status: Exempt

COO (Country of Origin):
TR
The PREMINES Fiber Disc has a backing which is composed of several impregnated papers. This sanding disc is specifically crafted for operations demanding substantial cutting power, such as weld snagging, blending and rust scouring on both ferrous and non ferrous metals.

Very tear resistant

For high alloyed steels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy