PREMINES Aluminium Oxide Abrasive Disc Sanding Disc, 51 mm, P80 Grit

Subtotal (1 pack of 100 units)*

$236.90

(exc. GST)

$260.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$2.369$236.90

*price indicative

RS Stock No.:
279-4821
Mfr. Part No.:
4012155
Brand:
PREMINES
Find similar products by selecting one or more attributes.
Select all

Brand

PREMINES

Sub Type

Sanding Disc

Product Type

Abrasive Disc

Disc Diameter

51mm

Backing Material

Synthetic Cloth

Abrasive Material

Aluminium Oxide

Grit Size

P80

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IE
The PREMINES Sanding Disc is characterized by its quick change feature, facilitating swift transitions for optimized work efficiency. It is designed to accommodate all stages of sanding, from stripping to finishing. This disc is suitable for general use on metals and other materials.

Efficient for finishing

Can be used with high speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy