3M 3M Xtract Net Disc 310W Aluminium Oxide Sanding Disc, 150mm, 150+ Grade, 150+ Grit, 50 in pack
- RS Stock No.:
- 269-8210
- Mfr. Part No.:
- 7100251949
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 269-8210
- Mfr. Part No.:
- 7100251949
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 150mm | |
| Disc Type | Sanding Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 150+ | |
| Number in Pack | 50 | |
| Grade | 150+ | |
| Series | 3M Xtract Net Disc 310W | |
| Model | Xtract | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 150mm | ||
Disc Type Sanding Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 150+ | ||
Number in Pack 50 | ||
Grade 150+ | ||
Series 3M Xtract Net Disc 310W | ||
Model Xtract | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
3M Extract Net Disc 310W Series Sanding Disc, 150mm Disc Diameter, Aluminium Oxide Abrasive - 7100251949
This sanding disc is designed for various abrasive applications, particularly in industrial settings. Its advanced construction makes it suitable for working with wood, metal, and plastic, while optimising performance and promoting a cleaner work environment through effective dust extraction.
Features & Benefits
• Aluminium oxide construction for enhanced durability
• High grit size (150+) for quick, smooth finishes
• Maximum speed rating of 12000rpm for efficient sanding
• Round shape for versatility in different applications
• Compatible with various substrates including wood and metal
• Pack contains 50 discs for extended usability in professional settings
• High grit size (150+) for quick, smooth finishes
• Maximum speed rating of 12000rpm for efficient sanding
• Round shape for versatility in different applications
• Compatible with various substrates including wood and metal
• Pack contains 50 discs for extended usability in professional settings
Applications
• Precise sanding of wooden surfaces
• Refining metal surfaces prior to finishing
• Dust-free surface preparation in industrial environments
• Sanding applications involving fibreglass materials
• Cleaning and blending on various substrates
• Refining metal surfaces prior to finishing
• Dust-free surface preparation in industrial environments
• Sanding applications involving fibreglass materials
• Cleaning and blending on various substrates
What types of material can be sanded with this disc?
It is effective for sanding wood, metal, plastic, and fibreglass.
How does this disc improve dust control during use?
The unique net design promotes efficient dust extraction while sanding.
What makes this disc suitable for high-speed applications?
Its construction allows for a maximum speed of 12000rpm without compromising performance.
Can this disc be used with different sanding tools?
Yes, it is compatible with various sanding systems that accommodate a 150mm disc.
How many discs are included in a single pack?
Each pack contains 50 discs, providing ample supply for continuous work.
Related links
- 3M 3M Xtract Net Disc 310W Aluminium Oxide Sanding Disc 320+ Grade 50 in pack
- 3M 3M Xtract Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 150+ Grade, 50 Grit 250 per case
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 150+ Grade, 150 Grit
- 3M 3M Xtract Cubitron II Film Disc 775L Precision Shaped Ceramic Grain Abrasive Disc 150+ Grit 50 Per Pack
- 3M 3M Xtract Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 240+ Grade, 50 Grit 250 per case
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Hook & Loop Sanding Disc 320+ Grade, 50 Grit
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Hook & Loop Sanding Disc 220+ Grade, 50 Grit 250
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 150+ Grade, 150 Grit