3M 3M Xtract Cubitron II Film Disc 775L Precision Shaped Ceramic Grain Sanding Disc, 203.2 mm, 150+ Grit 50 Per Pack
- RS Stock No.:
- 626-002
- Mfr. Part No.:
- 7100248339
- Brand:
- 3M
Subtotal (1 pack of 50 units)*
$379.37
(exc. GST)
$417.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $379.37 | $7.587 |
*price indicative
- RS Stock No.:
- 626-002
- Mfr. Part No.:
- 7100248339
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 203.2mm | |
| Backing Material | Film | |
| Product Type | Abrasive Disc | |
| Sub Type | Sanding Disc | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 150+ | |
| Quantity Per Package | 50Per Pack | |
| Standards/Approvals | No | |
| Series | 3M Xtract Cubitron II Film Disc 775L | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 203.2mm | ||
Backing Material Film | ||
Product Type Abrasive Disc | ||
Sub Type Sanding Disc | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 150+ | ||
Quantity Per Package 50Per Pack | ||
Standards/Approvals No | ||
Series 3M Xtract Cubitron II Film Disc 775L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 3M Xtract Cubitron II Film Disc 775L Series Fibre Disc, 203.2mm Disc Diameter, 150 Grit size - 7100248339
This Fibre disc is a film-backed abrasive designed for extraction-equipped sanding systems in industrial workshops. It is intended for material removal and surface preparation where dust management is required, delivering fast cutting with a ceramic-based abrasive on a film backing tailored for use on angle grinders and random orbital tools.
Features & Benefits
• Precision-shaped ceramic for Faster material removal
• Film backing reduces abrasive loading during sanding
• Up to 99% dust extraction when used with compatible systems
• Compatible with Hookit attachment for quick changes
• Film backing reduces abrasive loading during sanding
• Up to 99% dust extraction when used with compatible systems
• Compatible with Hookit attachment for quick changes
Applications
• Suitable for weld blending on fabricated metal components
• Ideal for metalworking preparation prior to coating
• Used with angle grinders for deburring and edge work
• Can be used for blend sanding in automotive assembly
• Suitable for maintenance tasks in electrical enclosures
• Ideal for metalworking preparation prior to coating
• Used with angle grinders for deburring and edge work
• Can be used for blend sanding in automotive assembly
• Suitable for maintenance tasks in electrical enclosures
What abrasive grain is used and how does it affect cutting?
The disc employs precision-shaped ceramic grain which fractures to expose Sharp edges, producing a higher cut rate and sustained cutting performance during extended use.
How should extraction be set up to achieve optimal dust control?
Use a high-performance vacuum paired with a multi-hole back-up pad and consistent pneumatic or electric supply to maintain airflow and approach the stated extraction efficiency.
Which backing and attachment systems does it support?
The film backing is compatible with hook-and-loop (Hookit) systems and works with multi-hole back-up pads designed for centralised extraction.
What pack size and grit are available for production stocking?
The product is supplied as a 50-per-pack 150‑grit film disc suitable for industrial replenishment.
- RS Stock No. 0625997
- Mfr. Part No. 7100246525
1 Pack of 50
$342.39
- RS Stock No. 0626001
- Mfr. Part No. 7100248337
1 Pack of 50
$342.39
- RS Stock No. 0625998
- Mfr. Part No. 7100246533
1 Pack of 50
$342.39
- RS Stock No. 0627714
- Mfr. Part No. 7100349563
1 Pack of 25
$168.15
Related links
- 3M 3M Xtract Cubitron II Film Disc 775L Precision Shaped Ceramic Grain Abrasive Disc 400+ Grit 50 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Precision Shaped Ceramic Grain Abrasive Disc 180+ Grit 50 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Precision Shaped Grain Abrasive Disc 220 Grit 50 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Precision Shaped Grain Abrasive Disc 320 Grit 50 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 240+ Grade, 50/250 Grit 250 Per
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 320+ Grade, 50/250 Grit 250 Per
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 400 Grade, 50 Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 240+ Grade, 50 Grit 250 Per Pack











