3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc, 76.2 mm, 320+ Grade, 320 Grit
- RS Stock No.:
- 626-047
- Mfr. Part No.:
- 7100287540
- Brand:
- 3M
Subtotal (1 pack of 50 units)*
$47.21
(exc. GST)
$51.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $47.21 | $0.944 |
*price indicative
- RS Stock No.:
- 626-047
- Mfr. Part No.:
- 7100287540
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Abrasive Disc | |
| Product Type | Abrasive Disc | |
| Backing Material | Net Backing | |
| Disc Diameter | 76.2mm | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 320 | |
| Grade | 320 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Abrasive Disc | ||
Product Type Abrasive Disc | ||
Backing Material Net Backing | ||
Disc Diameter 76.2mm | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 320 | ||
Grade 320 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 76.2mm Disc Diameter, 320 Grit size - 7100287540
This adhesive-backed/PSA sanding disc is a net-backed abrasive designed for general sanding, stock removal, surface preparation and intermediate-to-finish sanding across multiple substrates. It combines a blend of aluminium oxide with precision-shaped ceramic grain to deliver controlled cutting performance while allowing dust extraction when used with a compatible support pad and vacuum system.
Features & Benefits
• Precision-shaped ceramic grain for Faster cut rates and longevity
• Net backing enables dust extraction with an extraction system
• Hookit™ loop integration for Rapid disc changes and alignment-free fitting
• Proprietary patterned coating reduces loading and improves finish
• Available in 320+ grade for fine abrasive performance
• Net backing enables dust extraction with an extraction system
• Hookit™ loop integration for Rapid disc changes and alignment-free fitting
• Proprietary patterned coating reduces loading and improves finish
• Available in 320+ grade for fine abrasive performance
Applications
• Suitable for scuffing and preparatory sanding of painted surfaces
• Ideal for removing filler and putty prior to final finish
• Used for sanding gelcoat and composite panels in fabrication
• Suitable for surface preparation on metals before assembly
• Can be used for intermediate sanding of whitewood and varnish
• Ideal for removing filler and putty prior to final finish
• Used for sanding gelcoat and composite panels in fabrication
• Suitable for surface preparation on metals before assembly
• Can be used for intermediate sanding of whitewood and varnish
How should I store these discs to maintain performance?
Store in the original packaging at 16°C to 26°C and 35 to 50% relative humidity and use stock on a first-in, first-out basis to avoid shortened shelf life.
What backing and attachment method does it use for Rapid changes?
The abrasive is applied to a net backing with integrated loops that mate with a Hookit™ hook-and-loop pad for quick, alignment-free swaps.
Which substrates are compatible with this abrasive formulation?
It is formulated for primer, paint, lacquer, sealer, fillers, gelcoat, composites, whitewood and metals to suit mixed-material manufacturing environments.
What operational benefit does the proprietary coating provide?
The patterned coating is arranged to balance cutting action, finish quality and minimise loading during continuous use.
Related links
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 320+ Grade, 320 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 320+ Grade, 320 Grit
- 3M Precision Shaped Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 320+ Grade, 320 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 120 Grade, 120 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 150+ Grade, 150 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 180+ Grade, 180 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 80 Grade, 80 Grit
- 3M Precision Shaped Ceramic Grain Adhesive-Backed/PSA Sanding Disc Abrasive Disc 240+ Grade, 240 Grit