Bosch Aluminium Oxide, 230 mm x 3 mm Thick, P30 Grit 1 Per Pack
- RS Stock No.:
- 247-8356
- Mfr. Part No.:
- 2608603168
- Brand:
- Bosch
Subtotal (1 unit)*
$5.32
(exc. GST)
$5.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 242 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.32 |
*price indicative
- RS Stock No.:
- 247-8356
- Mfr. Part No.:
- 2608603168
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 230mm | |
| Product Type | Abrasive Disc | |
| Thickness | 3mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 22.23mm | |
| Grit Size | P30 | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Material Cut | Steel, Ferrous | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 230mm | ||
Product Type Abrasive Disc | ||
Thickness 3mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 22.23mm | ||
Grit Size P30 | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Material Cut Steel, Ferrous | ||
- COO (Country of Origin):
- CN
The BOSCH cut-off wheel straight standard for metal. specification a 30S BF. Diameter 230 mm, hole diameter 22.23 mm, thickness 3 mm. Freehand cut-off wheel for metal with good performance at an attractive price. Suitable for hand-held angle grinders.
A 30 S Bfabc diameter mm 230abcBore diameter mm 22.23abc thickness mm- 3.0
Related links
- Bosch Aluminium Oxide P30 Grit 1 Per Pack
- Bosch Aluminium Oxide Coarse Grade, P46 Grit 1 Per Pack
- Bosch 2608600228 Aluminium Oxide P30 Grit
- RS PRO Aluminium Oxide Fine Grade, 1 Grit 1 Per Pack
- RS PRO Aluminium Oxide Fine Grade, 1 Grit 1 Per Pack
- DeWALT DT43 Aluminium Oxide 1 Grit 1 Per Pack
- DeWALT DT Aluminium Oxide Medium Grade, 1 Grit 1 Per Pack
- Bosch Pro Metal Aluminium Oxide, 230 mm 1
