Bosch Stone Fibreglass, 230 mm x 2.3 mm Thick 1 Per Pack

Subtotal (1 unit)*

$158.69

(exc. GST)

$174.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$158.69

*price indicative

RS Stock No.:
247-8353
Mfr. Part No.:
2608602601
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Disc Diameter

230mm

Product Type

Abrasive Disc

Thickness

2.3mm

Abrasive Material

Fibreglass

Bore Diameter

22.23mm

Quantity Per Package

1Per Pack

Standards/Approvals

No

Material Cut

Concrete, Reinforced Concrete, Stone

Series

Stone

COO (Country of Origin):
CN
The BOSCH diamond cutting disc use for hard materials such as granite, natural stone. The inexpensive diamond cut-off wheel as a problem solver in hard materials. Sintered diamond cutting segments.

For hard materials such as granite, natural stone

The low-cost diamond cutting disc that is a problem solver in hard aterials

Sintered diamond cutting segments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy