Bosch Universal Turbo Diamond, 230 mm x 2.5 mm Thick 1 Per Pack
- RS Stock No.:
- 247-8352
- Mfr. Part No.:
- 2608602397
- Brand:
- Bosch
Subtotal (1 unit)*
$97.96
(exc. GST)
$107.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.96 |
*price indicative
- RS Stock No.:
- 247-8352
- Mfr. Part No.:
- 2608602397
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 230mm | |
| Thickness | 2.5mm | |
| Abrasive Material | Diamond | |
| Bore Diameter | 22.23mm | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Series | Universal Turbo | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Abrasive Disc | ||
Disc Diameter 230mm | ||
Thickness 2.5mm | ||
Abrasive Material Diamond | ||
Bore Diameter 22.23mm | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Series Universal Turbo | ||
- COO (Country of Origin):
- CN
The BOSCH UNIVERSAL turbo diamond blade best for these materials brick, cement bonded fibre board, clay brick holoow brick, clincker, combintaion stones, concrete old, concrete re-inforced, exposed concrete, gypsum,limestone, Mortar plaster, pavement slabs, porous concrete, roofing tiles, sandstone, screed concrete, terrazzo.
The low-cost solution in all building materials with clean cut edges
Sintered cutting rim
Related links
- Bosch 2608602200 Diamond 1 Grit 1 Per Pack
- Bosch Best for Universal Diamond, 230 mm x 2.4 mm Thick 1 Per Pack
- Bosch EXPERT Diamond, 230 mm x 10 mm Thick 1 Per Pack
- DeWALT DT204 Diamond 1 Grit 1 Per Pack
- DeWALT DT37 Diamond 1 Grit 1 Per Pack
- DeWALT Diamond, 230 mm x 2.4 mm Thick
- RS PRO Classic Diamond 1 Grit
- 3M 3MTM CubitronTM 3 Precision Shaped Grain 36 Grade, 36 Grit 25
