3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc, 125 mm, P80 Grade
- RS Stock No.:
- 338-315
- Mfr. Part No.:
- 7000034059
- Brand:
- 3M
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 338-315
- Mfr. Part No.:
- 7000034059
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Surface Conditioning Disc | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Aluminium Oxide | |
| Colour | Green | |
| Grade | P80 | |
| Standards/Approvals | ISO 9001, ISO 14001 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Surface Conditioning Disc | ||
Product Type Abrasive Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Aluminium Oxide | ||
Colour Green | ||
Grade P80 | ||
Standards/Approvals ISO 9001, ISO 14001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The 3M 245 Hook it Stikit support is made of E weight paper (220g/m² in the standard version and 150g/m² in the Hook it version). The binders used are synthetic resins, and the mineral content is aluminum oxide.
D/E weight paper
Thick and resistant
Support Long lifespan
Related links
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Extra Coarse Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc 120 Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc P240 Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc 60 Grade, 50/200 Grit
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Extra Coarse Grade, 10 Grit
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Coarse Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc, 125 mm
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Coarse Grade