Bosch X Lock Ceramic, 125 mm, 50 Grit 50

Subtotal (1 pack of 50 units)*

$166.75

(exc. GST)

$183.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$3.335$166.75

*price indicative

RS Stock No.:
187-5609
Mfr. Part No.:
2608619184
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Disc Diameter

125mm

Product Type

Abrasive Disc

Abrasive Material

Ceramic

Bore Diameter

22.23mm

Grit Size

50

Quantity Per Package

50

Standards/Approvals

No

Series

X Lock

RoHS Status: Exempt

COO (Country of Origin):
TR
The X-LOCK R780 Best for Metal and Inox Fibre Disc is excellent for removing material quickly when grinding on metal and Inox surfaces. Its self-sharpening Ceramic Grit Technology creates new sharp cutting edges during the sanding process for high stock removal in coarser grits and consistent surface quality in finer grits without disc wear. The disc's top size coating with cooling aids makes it ideal for use on Inox as well as mild steel surfaces. Its backing material is vulcanised fibre, providing stability during sanding process. X-LOCK sanding discs also fit standard angle grinders.

Changing fibre discs is fast and convenient thanks to the keyless X-LOCK system. Discs are suitable for clamping on an X-Lock or standard rubber backing pad.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy