Bosch Abrasive Grains Sanding Pad Sanding, 125 mm, 320 microns Grit
- RS Stock No.:
- 693-073
- Mfr. Part No.:
- 2608900810
- Brand:
- Bosch
Subtotal (1 pack of 5 units)*
$16.69
(exc. GST)
$18.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $16.69 | $3.338 |
*price indicative
- RS Stock No.:
- 693-073
- Mfr. Part No.:
- 2608900810
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Sanding Pad | |
| Backing Material | Paper | |
| Sub Type | Sanding | |
| Disc Diameter | 125mm | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 320 microns | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Sanding Pad | ||
Backing Material Paper | ||
Sub Type Sanding | ||
Disc Diameter 125mm | ||
Abrasive Material Abrasive Grains | ||
Grit Size 320 microns | ||
Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch expert c470 sandpaper designed for fast sanding of paint and wood surfaces, offering exceptional abrasion qualities. This product features a meticulously engineered surface structure, where the grain alignment during production ensures an aggressive cut. Its custom distribution of grains is optimised for high-speed sanding, allowing Users to achieve results up to double the speed compared to the standard Bosch c420 sandpaper. This proficiency makes the expert c470 a valuable choice for any professional or DIY task that requires efficient removal of old paint or smoothing and finishing various materials.
Ideal for highly effective fast sanding of flat surfaces
Designed to remove old paint and prepare surfaces efficiently
Expert abrasives are tailored for all trades, ensuring versatility
Delivers up to 2x Faster sanding compared to the Bosch c420 sandpaper
Simple application with hook and loop backing for convenience
Manufactured for durability, enhancing performance across various tasks
Grain alignment ensures aggressive cutting for Faster material removal
Optimised grain distribution allows for high-speed sanding capabilities
Related links
- Bosch Abrasive Grains Sanding Pad Sanding 320 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 320 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 100 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 240 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 40 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 150 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 400 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 60 microns Grit
