Bosch Abrasive Grains Sanding Pad Sanding, 125 mm, 100 microns Grit
- RS Stock No.:
- 674-029
- Mfr. Part No.:
- 2608900911
- Brand:
- Bosch
Subtotal (1 pack of 50 units)*
$83.79
(exc. GST)
$92.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $83.79 | $1.676 |
*price indicative
- RS Stock No.:
- 674-029
- Mfr. Part No.:
- 2608900911
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Sanding Pad | |
| Backing Material | Paper | |
| Sub Type | Sanding | |
| Disc Diameter | 125mm | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 100 microns | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Sanding Pad | ||
Backing Material Paper | ||
Sub Type Sanding | ||
Disc Diameter 125mm | ||
Abrasive Material Abrasive Grains | ||
Grit Size 100 microns | ||
Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch EXPERT C470 Sandpaper designed for fast sanding of paint and wood, delivering exceptional performance for a range of applications. This sandpaper is particularly effective for removing old paint or preparing surfaces for finishing. With grain alignment optimised during production, it achieves an aggressive cut while its high-speed sanding capabilities save time and effort. This product is Ideal for tradespeople looking for efficiency and quality in their abrasives, ensuring superior results on flat surfaces without compromise.
Exceptional abrasion facilitates effective sanding on both paint and wood
Optimised grain distribution enhances surface contact for Faster sanding results
Achieves up to 2x Faster sanding compared to the Bosch C420 Sandpaper
Designed for easy application with hook and loop backing
Suitable for a variety of tasks, including preparation, smoothing, and finishing surfaces
Provides a consistent cut through its carefully aligned grains
Available in a range of grit sizes to suit different sanding needs
Ensures longevity and reliability across various sanding applications
Compatible with common sanding tools, enhancing versatility in use
Related links
- Bosch Abrasive Grains Sanding Pad Sanding 100 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 40 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 320 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 240 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 150 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 400 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 60 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 180 microns Grit
