Bosch Abrasive Grains Sanding Pad Sanding, 125 mm, 150 microns Grit
- RS Stock No.:
- 674-031
- Mfr. Part No.:
- 2608901120
- Brand:
- Bosch
Subtotal (1 pack of 50 units)*
$83.79
(exc. GST)
$92.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $83.79 | $1.676 |
*price indicative
- RS Stock No.:
- 674-031
- Mfr. Part No.:
- 2608901120
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Sanding Pad | |
| Backing Material | Paper | |
| Sub Type | Sanding | |
| Disc Diameter | 125mm | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 150 microns | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Sanding Pad | ||
Backing Material Paper | ||
Sub Type Sanding | ||
Disc Diameter 125mm | ||
Abrasive Material Abrasive Grains | ||
Grit Size 150 microns | ||
Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch EXPERT C470 Sandpaper designed for fast sanding of paint and wood, facilitating efficient material removal. With its superior abrasive quality, this sandpaper ensures a high-speed cutting action, making it perfect for smoothing, preparing, and finishing surfaces. The unique grain alignment during production enhances its cutting effectiveness, giving users exceptional performance in various sanding tasks.
Exceptional abrasion ensures effective fast sanding
Grain alignment optimised for aggressive cutting performance
Designed to provide up to 2x Faster sanding than Bosch C420 sandpaper
Ideally suited for flat surfaces, old paint removal, and surface preparation
Easy attachment with hook and loop design for quick changes
Available in multiple grit sizes for versatile sanding applications
Durable construction for extended sanding life and consistent results
Related links
- Bosch Abrasive Grains Sanding Pad Sanding 100 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 400 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 40 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 320 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 240 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 60 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 180 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 80 microns Grit
