Bosch Abrasive Grains Sanding Pad Sanding, 150 mm, 320 microns Grit
- RS Stock No.:
- 674-041
- Mfr. Part No.:
- 2608900924
- Brand:
- Bosch
Subtotal (1 pack of 50 units)*
$99.88
(exc. GST)
$109.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $99.88 | $1.998 |
*price indicative
- RS Stock No.:
- 674-041
- Mfr. Part No.:
- 2608900924
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 150mm | |
| Backing Material | Paper | |
| Product Type | Sanding Pad | |
| Sub Type | Sanding | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 320 microns | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 150mm | ||
Backing Material Paper | ||
Product Type Sanding Pad | ||
Sub Type Sanding | ||
Abrasive Material Abrasive Grains | ||
Grit Size 320 microns | ||
Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch EXPERT C470 Sandpaper designed for fast sanding of paint and wood, providing exceptional abrasion for various surfaces. With optimised grain alignment during production, this sandpaper ensures an aggressive cut that allows for high-speed sanding. It is Ideal for tasks including the removal of old paint, smoothing, preparing, and finishing surfaces efficiently. The EXPERT C470 range stands out for its performance, boasting a capability of up to twice the speed compared to the traditional C420 Sandpaper, making it an indispensable tool for tradespeople seeking top-quality abrasives.
Ideal for effective fast sanding of flat surfaces
Optimised grain distribution allows for high-speed sanding
Capable of removing old paint quickly and efficiently
Designed to smooth, prepare, and finish surfaces with ease
Compatible with hook and loop fastening for effortless application
Solid construction ensures durability and performance across various sanding tasks
Available in a range of grit options, from 40 to 400, for versatile use
Each disc features a perforation design, enhancing dust extraction during sanding
Packaged with meticulous attention to quality, suitable for professional and DIY users alike
Related links
- Bosch Abrasive Grains Sanding Pad Sanding 320 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 120 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 80 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 60 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 40 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 180 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 240 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 100 microns Grit
